| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Logic Function | I2C Bus Switch |
| Configuration | 8 x 1:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Absolute Propagation Delay Time (ns) | 1 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 1@1.65V to 5.5V |
| Maximum On Resistance (Ohm) | 25(Typ) |
| Maximum Low Level Output Current (mA) | 9(Typ) |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Quiescent Current (uA) | 80 |
| Typical Quiescent Current (uA) | 50 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 24 |
| Lead Shape | No Lead |