| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| I2C Bus Switch | |
| 8 x 1:1 | |
| 1 | |
| 8 | |
| 8 | |
| 1 | |
| Power BiCMOS | |
| 1@1.65V to 5.5V | |
| 25(Typ) | |
| 9(Typ) | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 80 | |
| 50 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 7.9(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Think of Texas Instruments' TCA9548APWR multiplexer in the event you need to reduce the number of electrical lines within your circuit. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It is made in a 1 x 8:1 configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

