Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
I2C Multiplexer | |
1 x 4:1 | |
1 | |
4 | |
4 | |
3 | |
1 | |
1 | |
Non-Inverting | |
0.4 | |
1@1.65V to 5.5V | |
1 | |
Single-Ended | |
No | |
Single-Ended | |
6(Min) | |
1.65 | |
3.3|5|1.8|2.5 | |
5.5 | |
5.5 Inputs | |
50 | |
50 | |
25(Typ) | |
Single | |
400 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
Think of Texas Instruments' TCA9544APWR multiplexer in the event you need to reduce the number of electrical lines within your circuit. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a 1 x 4:1 configuration. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.