| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of I/Os | 16 |
| Manual Reset | No |
| Interface Type | I2C|SMBus |
| Interface Speed (kHz) | 100|400 |
| I2C Bus Interface Mode | Standard|Fast |
| Interrupt Output | Yes |
| Output Type | Open Drain |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Sink Current per Bit (mA) | 25 |
| Maximum Source Current per Bit (mA) | -10 |
| Maximum Quiescent Current (uA) | 40 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 8.5(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |