| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Buffer/Repeater | |
| I2C | |
| 400 | |
| 0.9/2.7 | |
| 5.5 | |
| 1.8|2.5|3.3|5 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.65(Max) |
| Package Length | 1.65(Max) |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | X2QFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

