| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Function | Voltage Level Translator |
| Channel Type | Bidirectional |
| Number of Channels | 2 |
| Maximum Frequency (MHz) | 1 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 30@1.08V |
| Absolute Propagation Delay Time (ns) | 350 |
| Minimum High Level Input Voltage (V) | 0.702 |
| Minimum Latch-Up Current (mA) | 100 |
| Output Type | 3-State|Open Drain |
| Maximum Low Level Output Current (mA) | 50 |
| Maximum High Level Output Current (mA) | -50 |
| Minimum Operating Supply Voltage (V) | 1.08 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Quiescent Current (mA) | 0.023 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 8 |