Infineon Technologies AGTCA355GXLLA1Proximity Sensors
Proximity Sensor Inductive 5V to 30VDC 8-Pin DSO Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Inductive | |
| IC | |
| 5000 | |
| 5 to 30 | |
| 9|12|15|18|24 | |
| 30 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Home security systems and motion detection circuits would be incomplete without the use of Infineon Technologies' TCA355GXLLA1 proximity sensor. This device's minimum operating supply voltage of 5 V, while its maximum is 30 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

