Microchip TechnologyTC962EPACharge Pump
Charge Pump INV -3V to -18V 80mA Automotive 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Inverting | |
| Adjustable | |
| -3 to -18 | |
| 3 | |
| 18 | |
| 0.7 | |
| 730 | |
| 80(Max) | |
| 24(Typ) | |
| 97(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Are you working with direct current? Try implementing this TC962EPA charge pump voltage doubler from Microchip Technology in order to have various voltages. Its output produces a current of 80(Max) mA. With an output that has a voltage of -18 to -3 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 18 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

