25-50% Off
ToshibaTC9594XBG(EL)Specialized Interfaces
Bridge Device That Converts RGB to DSI T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bridge Device That Converts RGB to DSI | |
| I2C/SPI | |
| 1.1|1.65|3 | |
| 1.2|1.8|3.3 | |
| 1.3|1.95|3.6 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 80 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 80 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

