ToshibaTC9593XBG(EL)Specialized Interfaces
Operation of the DSISM to LVDS Low Power Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Operation of the DSISM to LVDS Low Power Chip | |
| I2C | |
| 1.1|1.7|3 | |
| 1.2|1.8|3.3 | |
| 1.3|1.9|3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

