Microchip TechnologyTC913BCOAOperational Amplifiers - Op Amps
Op Amp Dual Auto Zero/Chopper ±8.3V/16V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 2 | |
| CMOS | |
| 0.03@±5V | |
| 7 | |
| 16 | |
| ±3.5 | |
| ±5 | |
| ±8.3 | |
| 0.00004@±5V | |
| 0.00012@±5V | |
| 1.1@±5V | |
| Single|Dual | |
| 470 | |
| 2.5@±5V | |
| 120 | |
| 100 | |
| 100 | |
| 95 to 105 | |
| 1.5 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Think of Microchip Technology's chopper stabilization TC913BCOA differential amplifier the next time you are receiving unwanted sound distortion within your project. Its maximum power dissipation is 470 mW. It has a CMOS output. Its typical dual supply voltage is ±5 V, with a minimum of ±3.5 V and maximum of ±8.3 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

