| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 7WZ | |
| AND | |
| 2 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 4.8@3.3V|3.7@5V | |
| 12.5 | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 2.8 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

