| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Translator | |
| Unidirectional | |
| 2 | |
| 43@1.2V@1.8V | |
| 78 | |
| 3-State | |
| 3 | |
| -3 | |
| 1.1/1.65 | |
| 1.8|1.8/2.5|1.8/3.3|2.5|2.5/3.3 | |
| 2.7/3.6 | |
| 0.002 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

