ToshibaTC7WH123FUTE12LFMonostable Multivibrators
Monostable Multivibrator Single-Element -40°C 85°C 8-Pin SM T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VHC | |
| Monostable Multivibrator | |
| 1 | |
| 24.1@3.3V|14@5V | |
| 29.5 | |
| -8 | |
| 8 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0.75 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SM |
| 8 |
Are you looking for a component that can give a quick pulse to notify you in the event a condition is met? Toshiba's TC7WH123FUTE12LF monostable multivibrator is the perfect solution for you. This monostable multivibrator has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

