ToshibaTC7W53FK,LF(TAnalog Switch Multiplexers
Analog Multiplexer Dual 2:1 8-Pin US T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 2:1 | |
| 2:1 | |
| 2 | |
| 4 | |
| 2 | |
| Yes | |
| 4(Typ)@±4.5V|10@6V|12@4.5V|60@2V | |
| 225@2V | |
| 225@2V | |
| 200(Typ)@±6V|120(Typ)@±2.25V|190(Typ)@±4.5V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 6 | |
| ±1 | |
| ±3|±5 | |
| ±6 | |
| 20 | |
| 20 | |
| 180@4.5V | |
| 150 to 250 | |
| 50 | |
| Single|Dual | |
| 300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

