ToshibaTC7SZ125FU(T5L,JF)Buffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin USV T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| LCX | |
| Buffer/Line Driver | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 Low | |
| No | |
| Non-Inverting | |
| 5.7@3.3V|5@5V | |
| 13 | |
| Single-Ended | |
| 3-State | |
| 32 | |
| -32 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 5 | |
| 2 | |
| 50 | |
| 200 | |
| -40 | |
| 85 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | USV |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

