ToshibaTC7SPB9307TU,LF(CTLevel Translators
Voltage Level Translator 1-CH Unidirectional 6-Pin UF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Unidirectional | |
| 1 | |
| 2.2@2.5V@3.3V | |
| 19 | |
| 64 | |
| -64 | |
| 1.65/2.3 | |
| 1.8/2.5|1.8/3.3|1.8/5|2.5/3.3|2.5/5|3.3/5 | |
| 5/5.5 | |
| 1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 1.7 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Supplier Package | UF |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

