ToshibaTC7SH17FU,LJ(CBBuffers and Line Drivers
Schmitt Trigger Buffer 1-CH Non-Inverting 5-Pin USV
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| VHC | |
| Schmitt Trigger Buffer | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| Non-Inverting | |
| 16.3@3.3V|10.6@5V | |
| 18.5 | |
| Single-Ended | |
| 8 | |
| -8 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 5.5 Inputs | |
| 2 | |
| 50 | |
| 200 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | USV |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

