ToshibaTC7SH125F,LF(TBuffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SMV
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| VHC | |
| Buffer/Line Driver | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 Low | |
| No | |
| Non-Inverting | |
| 11.5@3.3V|7.5@5V | |
| 15 | |
| Single-Ended | |
| 3-State | |
| 8 | |
| -8 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 5.5 Inputs | |
| 2 | |
| 50 | |
| 200 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SMV |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

