ToshibaTC7SH07FE(TE85L,F)Buffers and Line Drivers
Buffer/Driver 1-CH Non-Inverting Open Drain 5-Pin ESV T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| VHC | |
| Buffer/Driver | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| Non-Inverting | |
| 11.4@3.3V|7.5@5V | |
| 13 | |
| Single-Ended | |
| Open Drain | |
| 8 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 5.5 Inputs | |
| 2 | |
| 50 | |
| 150 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | ESV |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

