ToshibaTC7SB66CFU,LFBus Switches
Bus Switch 1-Element 1-IN 5-Pin USV T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bus Switch | |
| 1 x 1:1 | |
| 1 | |
| 1 | |
| 1 | |
| 18 | |
| CMOS | |
| 15(Typ) | |
| -50 | |
| 50 | |
| 1.65 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 10 | |
| 50 | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | USV |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

