ToshibaTC7SB3157CFU,LF(CTBus Switches
Multiplexer/Demultiplexer Bus Switch 1-Element 2-IN 6-Pin US T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Multiplexer/Demultiplexer Bus Switch | |
| 1 x 2:1 | |
| 1 | |
| 2 | |
| 1 | |
| 16 | |
| CMOS | |
| 16@1.8V|9@2.5V|7@3.3V|4.5@5.5V | |
| 15(Typ) | |
| -50 | |
| 50 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 10 | |
| 50 | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Supplier Package | US |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

