ToshibaTC7S66F,LF(TAnalog Switch Multiplexers
Analog Switch Single SPST 5-Pin SMV T/R
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 75@2V|15@4.5V|12@9V|11@12V | |
| 150@2V | |
| 170@2V | |
| 200(Typ)@4.5V|200(Typ)@9V | |
| Single | |
| Single | |
| 2 | |
| 3|5|9 | |
| 12 | |
| 12.5 | |
| 12.5 | |
| 340@4.5V | |
| 250 to 400 | |
| 50 | |
| Single | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SMV |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

