ToshibaTC7S14FUTE85LFInverters and Schmitt Triggers
Inverter Schmitt Trigger 1-Element 5-Pin USV T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HC | |
| Inverter Schmitt Trigger | |
| 1 | |
| 100@2V|20@4.5V|17@6V | |
| 235 | |
| 600nm | |
| Schmitt Trigger | |
| 2.6 | |
| -2.6 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | USV |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

