ToshibaTC7MPB9307FT(EL)Bus Switches
Bus Switch 1-Element 8-IN 20-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bus Switch | |
| 8 x 1:1 | |
| 1 | |
| 8 | |
| 8 | |
| 19 | |
| CMOS | |
| 2.2@2.5V@3.3V | |
| 16 | |
| -64 | |
| 64 | |
| 1.65/2.3 | |
| 1.8/2.5|1.8/3.3|1.8/5|2.5/3.3|2.5/5|3.3/5 | |
| 5/5.5 | |
| 10 | |
| 30 | |
| 180 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.9(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

