ToshibaTC78H660FNG,ELMotor Controller and Driver ICs
Dual H-Bridge Motor Driver 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor|Stepper Motor | |
| PWM | |
| Dual H-Bridge | |
| 20(Max) | |
| 2 | |
| 2.5 | |
| 2.5 to 16 | |
| 16 | |
| 4.3 | |
| 780 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

