ToshibaTC78B042FTG,ELMotor Controller and Driver ICs
Three-phase Full Wave Brushless Motor Controller
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| PWM | |
| 5 | |
| 0.002 | |
| 6 | |
| 6 to 16.5 | |
| 15 | |
| 16.5 | |
| 8 | |
| 4250 | |
| -40 | |
| 115 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

