ToshibaTC78B027FTG,ELMotor Controller and Driver ICs
Motor Pre-Driver 12V/NV/AV 24-Pin VQFN EP T/R
TC78B027FTG Sinewave 1-sensor BLDC Motor Pre-Driver with IPC
TC78B027FTG is a 1-Hall sinewave PWM controller for a 3-phase brushless DC motor. N-ch MOSFETs are used as external inverter FETS to drive the motor. A non-volatile memory (NVM) and a closed loop speed control function allows this motor controller to be used without an external controlling microcontroller.
Key Features and Benefits:
- • 1-Hall sine wave PWM drive
- • Pre-driver for external N-ch MOSFET
- • Closed loop speed control, configurable speed curve
- • Adjustable driving current for the gate of external MOSFET
- • Operating voltage range 5 to 16V
- • Serial Interface
- • Standby mode
- • Soft start
- • Output RPM information
- • Protection features include:
- • Thermal shutdown
- • Undervoltage Lockout
- • Overvoltage Protection
- • Under voltage protection for the charge pump
- • Over Current Limit Protection
- • Over current protection
- • Lock detection
Applications:
- • Robotics servo motors
- • Server cooling fans
- • HVAC Blower Fans
Related Products:
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Pre-Driver | |
| Brushless DC Motor | |
| PWM | |
| 18(Max) | |
| 0.2 | |
| 5|9|10.8 | |
| 9 to 16|5 to 9|10.8 to 16 | |
| 12 | |
| 16|9 | |
| 12.5 | |
| 1700 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

