Microchip TechnologyTC77-3.3MOATRTemperature and Humidity Sensors
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| 12+Sign | |
| ±3°C(Max) | |
| Serial (3-Wire, SPI) | |
| Digital | |
| 2.7 | |
| 5|3.3 | |
| 5.5 | |
| 400 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This TC77-3.3MOATR temperature and humidity sensor developed by Microchip Technology will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 12+Sign bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

