Microchip TechnologyTC7660HCOACharge Pump
Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| -1.5 to -10 | |
| 1.5 | |
| 10 | |
| 1 | |
| 470 | |
| 20 | |
| 120(Typ) | |
| 85(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Thanks to Microchip Technology's TC7660HCOA charge pump voltage doubler, you'll be able to properly increase or decrease the voltage within your electronic circuit. Its output produces a current of 20 mA. With an output that has a voltage of -10 to -1.5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 10 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

