| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 2 | |
| No | |
| 0.06 | |
| 0.05 to 0.5 | |
| 680(Typ) | |
| Push-Pull | |
| ±3.5|7 | |
| 7@5V | |
| 1.8 | |
| 7 | |
| ±3.5 | |
| 94 | |
| 90 to 110 | |
| 0.000001(Typ)@5V | |
| 0.044@5V | |
| 25@5V | |
| 85 | |
| -40 | |
| 250 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SM |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

