| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | General Purpose Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Typical Response Time (us) | 0.06 |
| Typical Response Time Range (us) | 0.05 to 0.5 |
| Maximum Propagation Delay Time (ns) | 680(Typ) |
| Output Type | Push-Pull |
| Maximum Operating Supply Voltage (V) | ±3.5|7 |
| Maximum Input Offset Voltage (mV) | 7@5V |
| Minimum Single Supply Voltage (V) | 1.8 |
| Maximum Single Supply Voltage (V) | 7 |
| Maximum Dual Supply Voltage (V) | ±3.5 |
| Typical Voltage Gain (dB) | 94 |
| Typical Voltage Gain Range (dB) | 90 to 110 |
| Maximum Input Bias Current (uA) | 0.000001(Typ)@5V |
| Maximum Supply Current (mA) | 0.044@5V |
| Typical Output Current (mA) | 35(Max) |
| Maximum Test Temperature (°C) | 85 |
| Minimum Test Temperature (°C) | -40 |
| Maximum Power Dissipation (mW) | 200 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Supplier Package | US |
| Pin Count | 8 |
| Lead Shape | Gull-wing |