ToshibaTC75W54FU,LFOperational Amplifiers - Op Amps
Op Amp Dual GP ±3.5V/7V 8-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| CMOS | |
| 10@3V | |
| 1.8 | |
| 7 | |
| ±0.9 | |
| ±3 | |
| ±3.5 | |
| 0.000001(Typ)@3V | |
| 0.000001@3V | |
| 0.4@3V | |
| 0.7@3V | |
| Single|Dual | |
| 250 | |
| 0.7@3V | |
| 70 | |
| 60 | |
| 60 to 65 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 2.8 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

