ToshibaTC75S70L6X,LFLinear Comparators
Comparator Single R-R I/O ±2.75V/5.5V 6-Pin MPC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.014 | |
| <0.05 | |
| 800(Typ) | |
| Push-Pull | |
| ±2.75|5.5 | |
| 6@3V | |
| 1.3 | |
| 5.5 | |
| ±2.75 | |
| 0.000001(Typ)@3V | |
| 0.035@3V | |
| 18@3V | |
| 250 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Supplier Package | MPC |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

