| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| No | |
| 0.011 | |
| 0.0003 to 0.05 | |
| 140(Typ) | |
| Push-Pull | |
| ±3.5|7 | |
| 7@5V | |
| 1.8 | |
| 7 | |
| ±3.5 | |
| 94 | |
| 90 to 110 | |
| 0.000001(Typ)@5V | |
| 0.22@5V | |
| 25@5V | |
| 200 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SMV |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

