ToshibaTC74VHC164FK(EL,K)Counter Shift Registers
Shift Register Single 8-Bit Serial to Parallel 14-Pin VSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| VHC | |
| Shift Register | |
| Serial to Parallel | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 8 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 16.3@3.3V|11@5V | |
| 18.5 | |
| 0.6um | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0.004 | |
| 50 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 3 mm |
| Package Length | 4.25(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
