ToshibaTC74VHC123AF(E,K,FMonostable Multivibrators
Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| VHC | |
| Monostable Multivibrator | |
| 2 | |
| 14@5V|24.1@3.3V | |
| 29.5 | |
| 0.6um | |
| -8 | |
| 8 | |
| 2 | |
| 5|2.5|3.3 | |
| 5.5 | |
| 0.004 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 5.3 mm |
| Package Length | 10.8(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

