ToshibaTC74LVX4053FT(SPL)Analog Switch Multiplexers
Analog Multiplexer Triple 2:1 16-Pin TSSOP
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Triple 2:1 | |
| 2:1 | |
| 3 | |
| 6 | |
| 3 | |
| Yes | |
| 1.3@±3V|1.8@4.5V|3@3V|6@3V | |
| 17@2V | |
| 21@2V | |
| 200@3V|200@±3V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 6 | |
| ±1 | |
| ±3 | |
| 25 | |
| 25 | |
| 108@3V | |
| 100 to 150 | |
| 50 | |
| Single|Dual | |
| 180 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5.4(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

