ToshibaTC74LVX125F(F)Buffers and Line Drivers
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LVX | |
| Buffer/Line Driver | |
| 4 | |
| 4 | |
| 4 | |
| 0 | |
| 4 | |
| 4 Low | |
| No | |
| Non-Inverting | |
| 13.6@2.7V|9.7@3.3V | |
| 19 | |
| Single-Ended | |
| 3-State | |
| 4 | |
| -4 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 4 | |
| 50 | |
| 180 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 5.3 |
| Package Length | 10.8(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 14 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

