| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LCX | |
| OR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 6.2@2.7V|5.5@3.3V | |
| 20 | |
| 0.6um | |
| 24 | |
| -24 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 10 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 3 mm |
| Package Length | 4.25(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
