ToshibaTC74LCX244F(K,F)Buffers and Line Drivers
Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 7.5@2.7V|6.5@3.3V | |
| 32 | |
| 0.6um | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 5 | |
| 10 | |
| 50 | |
| 180 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 5.3 mm |
| Package Length | 13.3(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

