ToshibaTC74LCX14FK(EL,K)Inverters and Schmitt Triggers
Inverter Schmitt Trigger 6-Element 14-Pin VSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Inverter Schmitt Trigger | |
| 6 | |
| 7.5@2.7V|6.5@3.3V | |
| 25 | |
| 0.6um | |
| Schmitt Trigger | |
| 24 | |
| -24 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 10 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 3 mm |
| Package Length | 4.25(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
