ToshibaTC74LCX07FK(EL,K)Buffers and Line Drivers
Buffer/Driver 6-CH Non-Inverting Open Drain 14-Pin US T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Buffer/Driver | |
| 6 | |
| 6 | |
| 6 | |
| 0 | |
| 6 | |
| 0 | |
| No | |
| Non-Inverting | |
| 22 | |
| 0.6um | |
| Single-Ended | |
| Open Drain | |
| 32 | |
| 1.65 | |
| 5|3.3|2.5|1.8 | |
| 5.5 | |
| 5 | |
| 10 | |
| 180 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 14 |
| Standard Package Name | SOT |
| Supplier Package | US |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
