ToshibaTC74LCX05F(F)Inverters and Schmitt Triggers
Inverter 6-Element 14-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Inverter | |
| 6 | |
| 6@2.7V|5@3.3V|4@5V | |
| 26 | |
| 0.6um | |
| Open Drain | |
| 32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 10 | |
| 50 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 5.3 mm |
| Package Length | 10.8(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

