ToshibaTC74HCT540AP(F)Buffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Magazine
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Buffer/Line Driver | |
| 1 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Inverting | |
| 26@4.5V|24@5.5V | |
| 45 | |
| Single-Ended | |
| 3-State | |
| 6 | |
| -6 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4 | |
| 150 | |
| 500 | |
| -40 | |
| 85 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.4 |
| Package Length | 25.1(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
