ToshibaTC74HCT540AF(F)Buffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SOP
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Buffer/Line Driver | |
| 1 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Inverting | |
| 24@5.5V|26@4.5V | |
| 45 | |
| Single-Ended | |
| 3-State | |
| 6 | |
| -6 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4 | |
| 150 | |
| 180 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 5.3 mm |
| Package Length | 13.3(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

