ToshibaTC74HCT174AP(F)Flip Flops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| HCT | |
| D-Type Bus Interface | |
| 6 | |
| 1 | |
| 6 | |
| 6 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge | |
| 34@4.5V|31@5.5V | |
| 43 | |
| Single-Ended | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.004 | |
| 50 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.4 |
| Package Length | 19.75(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

