ToshibaTC74HC640AP(F)Bus Transceivers
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Magazine
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| HC | |
| Bus Transceiver | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 0 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| No | |
| Inverting | |
| 225 | |
| 120@2V|24@4.5V|20@6V | |
| 150 | |
| CMOS | |
| CMOS | |
| 3-State | |
| 7.8 | |
| -7.8 | |
| 4 | |
| 2 | |
| 6 | |
| 500 | |
| -40 | |
| 85 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.4 |
| Package Length | 25.1(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
