ToshibaTC74HC4094AF(EL,F)Counter Shift Registers
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| HC | |
| Shift Register/Latch | |
| Serial to Serial/Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 10 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 200@2V|40@4.5V|34@6V | |
| 250 | |
| 3-State | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 5.3 |
| Package Length | 10.8(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

