ToshibaTC74HC4066AFT(EL)Analog Switch Multiplexers
Analog Switch Quad SPST 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 50@2V|10@4.5V|8@9V|7@12V | |
| 100@2V | |
| 115@2V | |
| 200(Typ)@4.5V|200(Typ)@9V | |
| Single | |
| Single | |
| 2 | |
| 3|5|9 | |
| 12 | |
| 25 | |
| 25 | |
| 170@4.5V | |
| 150 to 250 | |
| 50 | |
| Single | |
| 180 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5.4(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

